text.skipToContent text.skipToNavigation

Manufacturer Part #

4470R-04K

4470R Series 1.8 uH ±10 % Tolerance 4000 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4470R-04K - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 4000mA
Tolerance (%): ±10%
DC Resistance-Max: 0.03Ω
Self Resonance Frequency: 100MHz
Dimension: L  22.35mm x D  6.86mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,355.00
USD
Quantity
Unit Price
500+
$6.71
Product Variant Information section