text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TG1N0B02D

Fixed Inductors 0201 1.0nH 0.1nH

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TG1N0B02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1nH
Rated Current-Max: 0.6A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.15Ω
Self Resonance Frequency: 20GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$255.00
USD
Quantity
Unit Price
15,000
$0.017
30,000
$0.0167
45,000
$0.0166
60,000
$0.0165
75,000+
$0.0161