text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN27NH02D

FIXED IND 27NH 140MA 2.3 OHM SMD

Product Specification Section
Murata LQP03TN27NH02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 0.14A
Tolerance (%): ±3%
DC Resistance-Max: 2.3Ω
Self Resonance Frequency: 2.9GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
15,000
$0.0242
30,000
$0.0239
45,000
$0.0236
60,000
$0.0235
75,000+
$0.023