text.skipToContent text.skipToNavigation

Manufacturer Part #

NTI04G27NTRF

Ind RF Chip Thin Film 27nH 2% 500MHz 13Q-Factor 75mA 0402 T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTI04G27NTRF - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 27nH
Rated Current-Max: 800mA
Tolerance (%): ±2%
DC Resistance-Max: 0.1Ω
Core Material: Metal
Test Frequency: 500MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1.05mm x W  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
10,000
$0.0684
20,000+
$0.0666
Product Variant Information section