text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812R-124K

S1812R Series 120 uH ±10 % Tolerance 163 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1812R-124K - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 163mA
Tolerance (%): ±10%
DC Resistance-Max: 7.5Ω
Self Resonance Frequency: 6MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,885.00
USD
Quantity
Unit Price
500+
$5.77
Product Variant Information section