text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS2-7-R

CMS Series 270 uH 1.6 A 60 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CMS2-7-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 270µH
Current Rating: 1.6A
DC Resistance: 60mΩ
Dimension: L  11.43mm x W  11.43mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,136.00
USD
Quantity
Unit Price
800+
$2.67
Product Variant Information section