text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53831NL

Inductor Power Toroid 53uH 20% 1.87A 0.13Ohm DCR RDL

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Pulse Electronics PE-53831NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 53µH
Frequency: 150kHz
Tolerance (%): ±20%
Current Rating: 1.87A
DC Resistance: 130mΩ
Shielding: Yes
Operating Temp Range: -40°C to +130°C
Dimension: H  9.27mm x L  16.13mm x W  16.13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
870
USA:
870
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
870
Multiple Of:
870
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,880.20
USD
Quantity
Unit Price
870+
$4.46
Product Variant Information section