text.skipToContent text.skipToNavigation

Manufacturer Part #

PTKM100R-50SM

PTKM Series 100 uH ±10 % 0.06 Ohm 3.14 A Shielded SMT Toroidal Power Choke

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan PTKM100R-50SM - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 100µH
Tolerance (%): ±10%
Current Rating: 3.14A
DC Resistance: 0.06Ω
Dimension: H  10.16mm x L  17.78mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,074.00
USD
Quantity
Unit Price
100+
$30.74
Product Variant Information section