text.skipToContent text.skipToNavigation

Manufacturer Part #

RC-7-B

RC-7 Series 450 uH 0.42 Ohm DCR Switchmode/High Frequencey Rod Core Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Date Code:
Product Specification Section
Triad Magnetics RC-7-B - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 450µH
Tolerance (%): ±50%
Current Rating: 1A
DC Resistance: 0.005Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
248
Factory Lead Time:
18 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$577.44
USD
Quantity
Unit Price
10
$4.11
25
$4.05
50
$4.01
150
$3.95
300+
$3.86