text.skipToContent text.skipToNavigation

Manufacturer Part #

24221C

24221C Series 220 uH 350 mA 1570 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 24221C - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220µH
Rated Current-Max: 0.35A
DC Resistance: 1570mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Unit Price
1,500+
$0.625
Product Variant Information section