text.skipToContent text.skipToNavigation

Manufacturer Part #

BRC2016T100K

FIXED IND 10UH 520MA 520 MOHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN BRC2016T100K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.52A
Tolerance (%): ±10%
DC Resistance: 0.4Ω
Self Resonance Frequency: 35MHz
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: -40°C to +10°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$176.20
USD
Quantity
Unit Price
2,000
$0.0881
4,000
$0.0864
6,000
$0.0854
8,000+
$0.0842
Product Variant Information section