text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A0805-470-R

HCM1A series 0805 case size 4.7uh Automotive Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1A0805-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 160mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  8.1mm x W  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$740.00
USD
Quantity
Unit Price
500
$1.48
1,000
$1.47
1,500
$1.46
2,500+
$1.44
Product Variant Information section