text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER102K

IMC-1812 1K 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812ER102K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1000µH
Rated Current-Max: 0.03A
Tolerance (%): ±10%
DC Resistance: 40Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$1,780.00
USD
Quantity
Unit Price
500
$0.915
1,000
$0.90
1,500
$0.895
2,000
$0.89
2,500+
$0.87
Product Variant Information section