text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER3R9K

IMC-1812 Series 3.9 uH ±10 % 330 mA 0.9 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay IMC1812ER3R9K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 3.9µH
Rated Current-Max: 0.33A
Tolerance (%): ±10%
DC Resistance: 0.9Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,500
USA:
8,500
18,500
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
500
$1.25
1,000
$1.24
1,500+
$1.23
Product Variant Information section