text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T100KV

Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 150mA 0805 Embossed T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBR2012T100KV - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 150mA
Tolerance (%): ±10%
DC Resistance: 360mΩ
Core Material: Metal
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.25mm x H  1.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$180.30
USD
Quantity
Unit Price
3,000
$0.0601
9,000
$0.0586
12,000
$0.0582
30,000
$0.057
45,000+
$0.0558
Product Variant Information section