text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN330J03L

LQH43M Series 1812 33 uH ±5 % 270 mA 1.2 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Murata LQH43MN330J03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33mH
Rated Current-Max: 270mA
Tolerance (%): ±5%
DC Resistance: 1.2Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
500
$0.18
1,500
$0.176
2,500
$0.174
5,000
$0.172
10,000+
$0.168
Product Variant Information section