text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN2N7D00D

LQW15 Series 0402 2.7 nH ±0.5 nH 850mA 0.05Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN2N7D00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.7nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.5nH
DC Resistance: 0.05Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$788.00
USD
Quantity
Unit Price
10,000
$0.0788
20,000+
$0.0766