Manufacturer Part #
LQW15AN39NJ00D
LQW15 Series 0402 39 nH ±5 % 250 mA 0.7 Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Murata LQW15AN39NJ00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 39nH |
| Rated Current-Max: | 250mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 0.7Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0406
20,000
$0.04
30,000
$0.0396
40,000+
$0.0391
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount