text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN62NH00D

LQW15 Series 0402 62 nH ±3 % 145 mA 1.82 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 62nH
Rated Current-Max: 145mA
Tolerance (%): ±3%
DC Resistance: 1.82Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$484.00
USD
Quantity
Web Price
10,000
$0.0484
20,000
$0.046
30,000
$0.0437
40,000+
$0.0415
Product Variant Information section