text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN7N0G00D

Ind Chip Wirewound 7nH 2% 0402 Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN7N0G00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 7nH
Rated Current-Max: 570mA
Tolerance (%): ±2%
DC Resistance: 130mΩ
Self Resonance Frequency: 6GHz
Core Material: Non-Magnetic
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$915.00
USD
Quantity
Unit Price
10,000+
$0.0915
Product Variant Information section