text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN91NG00D

LQW15 Series 0402 91 nH ±2 % 125 mA 2.38 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN91NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 91nH
Rated Current-Max: 125mA
Tolerance (%): ±2%
DC Resistance: 2.38Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
10,000+
$0.0915