text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN8N2G80D

Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 100MHz 38Q-Factor Non Magnetic

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18AN8N2G80D - Technical Attributes
Attributes Table
Inductance-Nom: 8.2nH
Rated Current-Max: 1.6A
Tolerance (%): ±2%
DC Resistance: 52mΩ
Self Resonance Frequency: 4.75GHz
Core Material: Non-Magnetic
Test Frequency: 250MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
4,000
$0.12
8,000
$0.118
16,000+
$0.116