text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR22G00D

LQW18 Series 0603 220 nH ±2 % 120 mA 2.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2439
Product Specification Section
Murata LQW18ANR22G00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220nH
Rated Current-Max: 120mA
Tolerance (%): ±2%
DC Resistance: 2.5Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.60
USD
Quantity
Unit Price
4,000
$0.0919
8,000
$0.0904
12,000
$0.0895
16,000
$0.0888
20,000+
$0.0868