text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR36G80D

LQW18 Series 0603 0.36 uH ±2 % 190 mA 2.98 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18ANR36G80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.36µH
Rated Current-Max: 190mA
Tolerance (%): ±2%
DC Resistance: 2.98Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$480.00
USD
Quantity
Unit Price
4,000
$0.12
8,000
$0.118
16,000+
$0.116
Product Variant Information section