text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BAS12NJ00L

LQW2 Series 0805 12 nH ±2 % 600 mA 0.15 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW2BAS12NJ00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
DC Resistance: 0.15Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$266.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.131
6,000
$0.13
10,000+
$0.128
Product Variant Information section