text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR68J00L

LQW2 Series 0805 680 nH ±5 % 190 mA 2.2 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW2BASR68J00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 680nH
Rated Current-Max: 190mA
Tolerance (%): ±5%
DC Resistance: 2.2Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
2,000
$0.123
4,000
$0.121
6,000
$0.12
10,000+
$0.118