text.skipToContent text.skipToNavigation

Référence fabricant

NLV32T-033J-PF

NLV Series 1210 0.033 uH ±5 % 450 mA 0.24 Ohm SMT Molded Wirewound Inductor

Modèle ECAD:
Nom du fabricant: TDK
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TDK NLV32T-033J-PF - Caractéristiques techniques
Attributes Table
Type: Molded
Inductance-Nom: 0.033µH
Rated Current-Max: 450mA
Tolerance (%): ±5%
DC Resistance: 0.24Ω
Case Size: 1210 (3225 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wire-wound or multi-layer technologies. The third pillar is evaluation and simulation technology.

The final pillar is engineering technology make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s NLV series is a surface mount molded wire-wound inductor. The product uses metal terminals, which realize excellent connection reliability. Highly heat resistant thermoplastic resin is used to form the exterior package.

Applications include:

    • Electronic equipment used in communication infrastructures
    • Audio-visual equipment
    • Other electronic equipment including HDDs and ODDs

Ideal for general signal applications, the NLV32T-033J-PF is an SMD inductor with an inductance of 0.033 uH, tolerance of 5% @ 0.24 Ohm DC resistance and 450 mA rated current.

Note: The "-PF" suffix on NLV32T-033J-PF denotes ROHS compliance.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
168,80 $
USD
Quantité
Prix unitaire
2 000
$0.0844
4 000
$0.083
6 000
$0.0821
10 000
$0.0811
20 000+
$0.0788
Product Variant Information section