text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4320.105NLT

PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Pulse Electronics PA4320.105NLT - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1mH
Rated Current-Max: 1A
Tolerance (%): ±20%
DC Resistance: 960mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12mm x W  12mm x H  10.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.00
USD
Quantity
Unit Price
300
$2.72
600+
$2.68
Product Variant Information section