text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V8040-100M-R

SDCH1V8040,10.0nH,4.6A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Eaton SDCH1V8040-100M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 3A
Tolerance (%): ±20%
DC Resistance: 40mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
1,000
$0.161
2,000
$0.159
3,000
$0.157
5,000
$0.156
10,000+
$0.153
Product Variant Information section