text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS6045EX-680M

VLS Series 68 uH ±20 % 1.4 A 0.31 Ohm SMT Shielded Wirewound Ferrite Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS6045EX-680M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 68µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
DC Resistance: 0.31Ω
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
6,000+
$0.32
Product Variant Information section