text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879254-0

RP73 Series 24.9 Kohm ±0.1% 0.25 W Thin Film Precision Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1879254-0 - Technical Attributes
Attributes Table
Resistance: 24.9kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$300.00
USD
Quantity
Unit Price
250
$1.20
500
$1.19
1,000
$1.18
1,250+
$1.17
Product Variant Information section