text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879338-7

CPF Series 0603 0.063 W 39.2 kOhm ±1 % ±50 ppm/°C SMT Precision Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1879338-7 - Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.60
USD
Quantity
Unit Price
1,000
$0.0496
3,000
$0.0483
5,000
$0.0477
20,000
$0.0462
30,000+
$0.0451
Product Variant Information section