text.skipToContent text.skipToNavigation

Manufacturer Part #

100A1R2BT150XT

0505 | SMD Chip | 150 VDC | P90 | 1.2pF | 0.1pF | Sn | T&R 7in (180mm)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
KYOCERA AVX 100A1R2BT150XT - Technical Attributes
Attributes Table
Capacitance: 1.2pF
Rated Voltage: 150V
Tolerance (pF): ±0.1pF
Dielectric Technology: P90
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,830.00
USD
Quantity
Unit Price
500+
$3.66
Product Variant Information section