text.skipToContent text.skipToNavigation

Manufacturer Part #

1622296-1

LR Series Ø 2.3 x 6.2 mm 100 kOhm ±1 % 0.6 W ±50 ppm/°C Thin Film Axial Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1622296-1 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
Height - Max: 2.3mm
Dielectric Withstanding Voltage: 700V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.80
USD
Quantity
Unit Price
4,000
$0.0252
12,000
$0.0246
16,000
$0.0244
40,000
$0.0239
60,000+
$0.0234
Product Variant Information section