text.skipToContent text.skipToNavigation

Manufacturer Part #

1622367-1

GP THIN FILM AXIAL LEADED FIXED RESISTOR LR1 1% 1M0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1622367-1 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.80
USD
Quantity
Unit Price
4,000
$0.0262
12,000
$0.0256
16,000
$0.0254
40,000
$0.0249
60,000+
$0.0243
Product Variant Information section