text.skipToContent text.skipToNavigation

Manufacturer Part #

1622820-4

3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1622820-4 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,939.20
USD
Quantity
Unit Price
4,000
$0.0855
8,000
$0.0841
12,000
$0.0832
16,000
$0.0826
20,000+
$0.0808
Product Variant Information section