text.skipToContent text.skipToNavigation

Manufacturer Part #

1623123-1

CRG Series 16 kOhm 125 mW 1% SMT Fixed Resistor 0805

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1623123-1 - Technical Attributes
Attributes Table
Resistance: 16kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$134.00
USD
Quantity
Unit Price
20,000
$0.0067
40,000
$0.0066
80,000
$0.0064
100,000
$0.0064
300,000+
$0.0062
Product Variant Information section