text.skipToContent text.skipToNavigation

Manufacturer Part #

1623788-2

SQM5 10R 5% (WIRE)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TE Connectivity 1623788-2 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
100
$0.375
300
$0.37
1,000
$0.36
2,000
$0.355
4,000+
$0.345
Product Variant Information section