text.skipToContent text.skipToNavigation

Manufacturer Part #

1630027-1

HS Series 180 x 41 mm 100 Ohm ±5 % 300 W ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1630027-1 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 300W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 2500V
Dimension: L  128mm x W  73mm x H  42mm
Height - Max: 71.4mm
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,323.40
USD
Quantity
Unit Price
20+
$66.17
Product Variant Information section