text.skipToContent text.skipToNavigation

Manufacturer Part #

1676257-1

RN73 Series 0805 22.1 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1676257-1 - Technical Attributes
Attributes Table
Resistance: 22.1kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$1,357.50
USD
Quantity
Unit Price
250
$1.83
500
$1.82
750
$1.81
1,000
$1.80
1,250+
$1.78
Product Variant Information section