text.skipToContent text.skipToNavigation

Manufacturer Part #

1676447-1

RN73 Series 0805 0.1 W 84.5 kOhm ±0.1 % ±10 ppm/°C Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1676447-1 - Technical Attributes
Attributes Table
Resistance: 84.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$457.50
USD
Quantity
Unit Price
250
$1.83
500
$1.82
750
$1.81
1,000
$1.80
1,250+
$1.78
Product Variant Information section