text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1623720-3

CCR Series 8.2 Ohm ±10% 2 W Through Hole Fixed Power Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1623720-3 - Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 2W
Tolerance (%): ±10%
Temp Coefficient: ±1300ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,130.00
USD
Quantity
Unit Price
500+
$2.13
Product Variant Information section