text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879355-2

RR Series Ø 5 x 15 mm 33 kOhm ±5 % 3 W ±300 ppm/°C Metal Film Axial Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1879355-2 - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.20
USD
Quantity
Unit Price
2,000
$0.0996
4,000
$0.0978
6,000
$0.0967
8,000
$0.096
10,000+
$0.0937
Product Variant Information section