text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879497-2

CRGH Series 1206 7.5 Ω ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1879497-2 - Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$586.00
USD
Quantity
Unit Price
20,000
$0.0293
40,000
$0.0288
60,000+
$0.0284
Product Variant Information section