text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2176309-2

16.5 Ohms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2176309-2 - Technical Attributes
Attributes Table
Resistance: 16.5Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$76.30
USD
Quantity
Unit Price
1,000
$0.0763
2,000
$0.0748
3,000
$0.074
4,000
$0.0734
5,000+
$0.0715
Product Variant Information section