text.skipToContent text.skipToNavigation

Manufacturer Part #

2176070-1

2512 10 Ohms ±1 % 2 W Thick Film Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2176070-1 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.2mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
4,000+
$0.265
Product Variant Information section