text.skipToContent text.skipToNavigation

Manufacturer Part #

2176093-9

RP 2A 0.25W 11K3 0.1% 25PPM 1K RL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 2176093-9 - Technical Attributes
Attributes Table
Resistance: 11.3kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000+
$0.35
Product Variant Information section