text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1622820-1

3520 Series 2512 2.2 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
TE Connectivity 3-1622820-1 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
4,000
$0.0855
8,000
$0.0841
12,000
$0.0832
16,000
$0.0826
20,000+
$0.0808
Product Variant Information section