text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879216-4

CPF Series 0402 180 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1879216-4 - Technical Attributes
Attributes Table
Resistance: 180kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
4,000
$0.32
5,000+
$0.315
Product Variant Information section