text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879233-6

SM Series 3 Ohm ±5 % 5 W ±200 ppm/°C Surface Mount Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1879233-6 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 500V
Operating Temp Range: -80°C to +280°C
Dimension: L  13.5mm x W  7.3mm x H  7.1mm
Height - Max: 6.8mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500+
$0.66
Product Variant Information section